Introducing the PT00SE-16-26P(476), a durable and reliable Crimp Wall-Mount Receptacle designed to meet MIL-DTL-26482 military specifications. Part of the PT Series, this connector features Copper Alloy contacts with Gold plating, ensuring optimal conductivity and corrosion resistance. With an IP67 rating, it offers superior protection against dust and water ingress. The shell, made of Olive Drab Cadmium-coated Aluminum, provides excellent durability in harsh environments. Supporting wire sizes of 24 AWG, 22 AWG, and 20 AWG, this connector is versatile and efficient. Its shell size 16, contact type Pin, and Bayonet locking mechanism make it suitable for a wide range of applications. RoHS compliant and rated for 600 VAC, it guarantees both performance and environmental responsibility. Trust in the PT00SE-16-26P(476) for high-reliability connectivity in critical operations.