PT01A-12-4P(SR)

Heilind Number:AMIPT01A-12-4P(SR)
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT01A-12-4P(SR)
ECAD Model:
3D Model

Description:

AI-Solder Cable Receptacle 26482-1 W/SR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT01A-12-4P(SR)
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:12
Contact Type:Pin
Shell Material:Aluminum
Shell Type:Cable Connecting Receptacle
Shell Finish:Olive Drab Cadmium
Voltage Rating:600 VAC
Insert Arrangement:12-4
Locking Mechanism:Bayonet
Part Aliases:71-150728-04P U71-150728-04P
SKU:AMIPT01A-12-4P(SR)

Detailed Description

Introducing the AI-Solder Cable Receptacle, part of our MIL-DTL-26482 compliant PT Series. Crafted with precision and reliability in mind, this connector features a durable aluminum shell with Olive Drab Cadmium finish, ensuring longevity in harsh environments. The Copper Alloy contacts, plated with gold, guarantee optimal conductivity. With a shell size of 12 and a 12-4 insert arrangement, it offers a secure connection for high voltage applications, rated at 600 VAC. Its IP67 rating provides protection against dust and water ingress, making it ideal for military and industrial use. The bayonet locking mechanism ensures quick and secure mating. Rest assured, this hi-rel connector meets stringent performance standards and is essential for demanding applications. Upgrade to the PT01A124PSR for unparalleled quality and performance.