The PT06E-10-5S(023) is a high-performance AI-Solder Plug designed for military applications, meeting the stringent MIL-DTL-26482 specifications. Part of the rugged PT Series, this connector features a durable Aluminum shell with Electroless Nickel finish, ensuring reliable performance in harsh environments. Its IP67 rating guarantees protection against dust and water ingress, while the Gold-plated Copper Alloy contacts offer optimal conductivity. With a shell size of 10 and a straight plug configuration, it is ideal for secure connections in aerospace, defense, and industrial settings. The bayonet locking mechanism provides quick and secure mating, while the 600VAC voltage rating allows for versatile use. RoHS compliant and meeting high-reliability standards, the PT06E-10-5S(023) is the perfect choice for demanding circular connector applications.