PT06E-10-6S(470)

Heilind Number:AMIPT06E-10-6S(470)
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT06E-10-6S(470)
ECAD Model:
3D Model

Description:

AI-Solder Plug E-Class 26482-1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06E-10-6S(470)
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:10
Contact Type:Socket
Shell Material:Aluminum
Shell Type:Plug, Straight
Shell Finish:Black Zinc Cobalt
Voltage Rating:600 VAC
Insert Arrangement:10-6
Locking Mechanism:Bayonet
Part Aliases:93-144610-06S C93-144610-06S
SKU:AMIPT06E-10-6S(470)

Detailed Description

Introducing the AI-Solder Plug E-Class 26482-1, a rugged circular connector designed for military applications. With a MIL-DTL-26482 specification, it ensures reliable performance in harsh environments. Part of the PT Series, this connector features a shell size of 10 and a straight plug shell type, constructed from durable black zinc cobalt finished aluminum. The contact material is copper alloy with gold plating, offering excellent conductivity. Meeting IP67 standards, it provides protection against dust and water ingress. With a voltage rating of 600 VAC, it is suitable for high-power applications. The 10-6 insert arrangement and bayonet locking mechanism ensure secure connections. Certified for RoHS compliance and high reliability, the PT06E106S470 is the perfect choice for demanding military and industrial projects.