PT06SE-20-41SX(SR)
Crimp Plug Connector 26482-1 W/SR
Part Aliases: 71-332620-41J
The PT06SE-20-41SX(SR) is a high-performance Crimp Plug Connector designed for military applications, meeting MIL-DTL-26482 specifications. Part of the rugged PT Series, this connector features a durable aluminum shell with Olive Drab Cadmium finish, ensuring reliable performance in harsh environments. Its IP67 rating guarantees protection against dust and water ingress. The contact sockets, made of Copper Alloy and plated with Gold, offer excellent conductivity and corrosion resistance. With a shell size of 20 and straight plug configuration, it accommodates wire sizes ranging from 24 to 20 AWG, making it versatile for various installations. The bayonet locking mechanism provides secure mating, while the X keying position ensures proper alignment. Rated for up to 600 VAC, this connector is ideal for high-voltage applications in aerospace, defense, and other demanding industries. It is RoHS compliant and classified under Circular MIL Spec Connectors for its high reliability. The PT06SE2041SXSR is a top choice for mission-critical connectivity needs.
Details
Product Category: | |
Manufacturer: | Amphenol Industrial Operations |
Manufacturer Part Number: | Amphenol Industrial Operations PT06SE-20-41SX(SR) |
Military Specification: | MIL-DTL-26482 |
Series: | PT Series |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
IP Rating: | IP67 |
Shell Size: | 20 |
Contact Type: | Socket |
Shell Material: | Aluminum |
Wire Size: | 20 AWG, 22 AWG, 24 AWG |
Shell Type: | Plug, Straight |
Shell Finish: | Olive Drab Cadmium |
Voltage Rating: | 600 VAC |
Insert Arrangement: | 20-41 |
Keying Position: | X |
Locking Mechanism: | Bayonet |
Part Aliases: | 71-332620-41J |
SKU: | AMIPT06SE-20-41SX(SR) |
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |