Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2836557-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2836557-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
2836557-2
Heilind Number: | AMP2836557-2 |
Manufacturer: | TE Connectivity |
Manufacturer Number: | 2836557-2 |
Datasheet: | Instruction Sheet |
ECAD Model: |
Specifications
Detailed Description
Introducing the OCEAN_2.0_APPLICATOR-S-039F043FA, a cutting-edge tool designed for precision applications. This supplier_product boasts a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, offering unparalleled control and accuracy. Operated with a Pneumatic feed_type, it ensures seamless performance. Perfect for various tasks, this applicator is a must-have in any toolkit. It complies with RoHS regulations, guaranteeing its environmental responsibility. Upgrade your workflow with the OCEAN_2.0_APPLICATOR-S-039F043FA.