Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 5-2836557-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger) |
Feed Type: | Pneumatic |
SKU: | AMP5-2836557-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
5-2836557-2
Heilind Number: | AMP5-2836557-2 |
Manufacturer: | TE Connectivity |
Manufacturer Number: | 5-2836557-2 |
Datasheet: | Instruction Sheet |
ECAD Model: |
Specifications
Detailed Description
Enhance your production efficiency with the cutting-edge OCEAN 2.0 APPLICATOR-S-039F043FA. This advanced tool offers precision and reliability in wire termination with its 30mm and 40mm Stroke Terminators, as well as a Stripper Crimper Seal compatible with Komax or Schleuniger machines. Operated pneumatically, it ensures seamless operation for a wide range of applications. Compliant with RoHS standards, this applicator is a must-have for any modern manufacturing setup, guaranteeing high-quality results every time. Elevate your workflow with the OCEAN 2.0 APPLICATOR-S-039F043FA.