5767044-1

Heilind Number:AMP5767044-1
Manufacturer:TE Connectivity
Manufacturer Number:5767044-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MICTOR,R/A,RECPT,.062,038,ASY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5767044-1
Amperage:11.5 A
Housing Material:Matte
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Copper Alloy
Overall Width:6.9 ;6.9 mm
Overall Length:25.4 ;25.4 mm
Pitch:.025 in, .64 mm
Voltage:1 V DC, 30 V AC
Contact Type:Socket
Row Spacing:.228 in, 5.79 mm
Impedance:50 Ω
Package Quantity:21
Contact Amperage:11.5 A
Number of Positions:38
Data Rate:10 Gb/s
Housing Color:Black
Mount Orientation:Straddle Mount
Insulation Resistance:2 MΩ
GPL:481
Mating Entry Location:Top
Packaging:Box & Tube, Tube
Operating Temperature Range:-67 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Palladium Nickel
Contact Mating Area Plating Thickness:.127 µm, 5 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.13 in, 2.36 mm
Connector Height:.236 in, 6 mm
Sealable:No
Ground Component Type:Ground Bus
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:2436
Number of Columns:19
Number of Power Positions:1
Number of Signal Positions:38
Contact Layout:Inline
Connector Length:1 in, 25.4 mm
Connector System:Board to Board
CSA Agency Certification:1195944
UL Agency Certification:E28476
Stackable:No
ECCN:EAR99
Dielectric Withstanding Voltage:500 V AC
Board to Board Configuration:Mezzanine, Right Angle
Contact Mating Area Plating Finish:Matte
Contact Shape:Dual Beam
PCB Contact Termination Area Plating Finish:Matte
Connector Width:.272 in, 6.9 mm
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.148 in, 3.76 mm
Differential Signaling:Yes
Header Type:Header Only
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:150 – 250 µin, 3.81 - 6.35 µm
Contact Mating Area Length:.064 in, 1.629 mm
Standards Met:CSA
Material Flammability Standard:UL 94V-0
Part Aliases:010-5411-00 5767044-1
SKU:AMP5767044-1

Detailed Description

This right-angle MICTOR receptacle, with a .062-inch pitch and 38 positions, offers a reliable connection for signal transmission in electronic circuits. CSA certified and UL 94V-0 compliant, it ensures high standards of safety and performance. Designed for board-to-board mounting, its surface-mount termination method and dual-beam contact shape guarantee secure and efficient connectivity. With an operating temperature range of -67 to 257°F, it is suitable for a variety of environments. The matte housing, black in color, provides durability and protection. Its 10 Gb/s data rate, 30V AC/1V DC voltage rating, and 11.5A amperage make it ideal for high-speed applications. RoHS compliant and ECCN classified as EAR99, this connector meets international standards for environmental responsibility and export control. Whether used in consumer electronics or industrial machinery, it ensures reliable data and power transmission.