Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Amphenol FCI Berg |
Manufacturer Part Number: | Amphenol FCI Berg 10114828-11106LF |
Color: | Natural |
Series: | Minitek |
Housing Material: | Liquid Crystal Polymer |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Mount Type: | Surface Mount |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 1.25 mm |
Mount Angle: | Straight |
Flammability Rating: | UL 94V-0 |
Current Rating: | 1 A |
Voltage Rating: | 125 VAC |
SKU: | BRG10114828-11106LF |
10114828-11106LF


Heilind Number: | BRG10114828-11106LF |
Manufacturer: | Amphenol FCI Berg |
Manufacturer Number: | 10114828-11106LF |
ECAD Model: |
Specifications
Detailed Description
Introducing the WTB 1.25 WAFER 180 SMT connector, part of the Minitek series. This Surface Mount component features a compact design with 6 contacts in a single row, perfect for space-constrained PCB applications. Crafted from high-quality Liquid Crystal Polymer, it ensures durability and reliable performance in a wide temperature range from -40°C to 105°C. The gold-plated Copper Alloy contacts guarantee excellent conductivity, with a maximum current rating of 1A and voltage rating of 125VAC. Meeting RoHS compliance and UL 94V-0 flammability rating, this connector is not only environmentally friendly but also safe for various industrial applications. Trust in its quality and precision for seamless PCB connectivity.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Amphenol FCI Berg 10114828-11102LF | 10114828-11102LF-WTB 1.25 WAFER SMT | ![]() |