Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Amphenol FCI Berg |
Manufacturer Part Number: | Amphenol FCI Berg 48248-000LF |
Gender: | Female |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Maximum Operating Temperature: | 125 °C |
Minimum Operating Temperature: | -65 °C |
Contact Resistance: | 15 mΩ |
Mating Cycles: | 1000 cycle |
Wire Size: | 26 - 22 AWG |
Current Rating: | 3 A |
SKU: | BRG48248-000LF.P |
48248-000LF


Heilind Number: | BRG48248-000LF.P |
Manufacturer: | Amphenol FCI Berg |
Manufacturer Number: | 48248-000LF |
ECAD Model: |
Specifications
Detailed Description
The 48248-000LF CUT STRIP MINI PV CTW 15 AU-22-26 A connector is a versatile and reliable solution for your crimp wire housing needs. Designed for female gender applications, it features copper alloy contact material with gold plating for optimal conductivity. With a wide operating temperature range from -65 °C to 125 °C, this connector ensures performance in even the harshest environments. Boasting a low contact resistance of 15 mΩ and a current rating of 3 A, it guarantees efficient power transmission. RoHS compliant and capable of enduring 1000 mating cycles, it meets stringent quality standards. Suitable for wire sizes 26-22 AWG, it's perfect for a variety of applications in the Connectors, Crimp Wire Contacts, and Crimp Wire Housings & Contacts categories. Trust the 48248000LF for high performance and durability in your projects.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Amphenol FCI Berg 48248-000LF | MINI PV CTW 15 AU-22-26 AWG .0065 SPG | ![]() |
![]() | Amphenol FCI Berg 69176-008LF | MINI LATCH HSG.100 X.100 | ![]() |
![]() | Amphenol FCI Berg 78211-005LF | MINI LATCH HSG .100CC SR | ![]() |