BRG61082-081402LF
3D Model

61082-081402LF

0.8MM B TO B REC ASSY

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:61082-081402LF
SKU: BRG61082-081402LF

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/30/2018PCN17100 - Packaging Change. To unify the carrier tapes' pitch of selected Bergstak receptacle and plug, from 16mm pitch to 12mm pitch. Refer to attached documentation for easy understanding.Reel packing qty keeps same as before, without any change for SPQ or MOQ.Download
02/28/2015PCN14080 - Materials Change.Download