67996-102HLF

Heilind Number:BRG67996-102HLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:67996-102HLF
ECAD Model:
3D Model

Description:

BRG67996-102HLF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 67996-102HLF
Color:Black
Series:BergStik®
Housing Material:High Temperature Plastic
Number of Contacts:2
Number of Rows:2
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold/GXT Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:2.41 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1500 VAC
Mating Length:5.84 mm
SKU:BRG67996-102HLF

Detailed Description

The 67996-102HLF BergStik® Black Connector is a reliable and high-performance PCB pin header designed for through-hole mounting. With two contacts arranged in two rows, it offers seamless connectivity on circuit boards. Constructed with high temperature plastic housing and phosphor bronze contacts plated with gold/GXT over nickel, it ensures durability and efficient signal transmission. Operating in temperatures ranging from -65°C to 125°C, it is suitable for a wide range of applications. Meeting UL 94V-0 flammability rating and RoHS compliance, it guarantees safety and environmental responsibility. With a pitch of 2.54mm and voltage rating of 1500 VAC, it is capable of handling demanding electrical requirements. At a current rating of 3A, it provides reliable power transmission. In stock and ready to ship, it is the perfect choice for your PCB connectivity needs.