05/31/2024 | PCN24069 - Packaging Change. Packaging material standardization for Lid and Tray, for ease of manufacturing and improving efficiency. These changes do not affect form, fit and function of the products. | Download |
11/06/2020 | PCN20078 - Documentation Change. Drawing revision change to correct the dimension of terminal distance. No change in product. | Download |
05/30/2020 | PCN20032 - Documentation Change. Customer Drawing Revision. | Download |
12/15/2018 | PCN18100 - Packaging Change. Packing lid design optimized for better gripping of connector. | Download |
10/30/2015 | PCN15077 - Materials Change. Resin change of Millipacs receptacle true position cover (highlighted in picture) from Vectra A950 to Vectra E130I. Housing is already using Vectra E130I and with this proposed change, housing and cover will use the same resin which ensures similar color for both the parts. There is a slight color change in the cover part made from the new resin as compared to the old resin. There is no impact on the fit and function of the connector. | Download |
10/01/2014 | PCN14051 - Materials Change. FCI proposes to add a new grade of copper alloy in addition to the present one being used for the contacts and shields of HM2 Millipacs Receptacle Connectors. FCI will have the flexibility of using either one of the alloys depending on the availability. This change will have no impact on the fit, form, function or the performance of the connector and required tests on all the relevant connector parameters with the new grade of copper alloy have been successfully completed. | Download |