MS24264R20B41PN

Heilind Number:CIMMS24264R20B41PN
Manufacturer:Cinch Connectivity Solutions
Manufacturer Number:MS24264R20B41PN
ECAD Model:
3D Model

Description:

CIMMS24264R20B41PN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Cinch Connectivity Solutions
Manufacturer Part Number:Cinch Connectivity Solutions MS24264R20B41PN
Military Specification:MIL-C-26500
Series:Omega
Gender:Male
Housing Material:Aluminum
Number of Contacts:41
Mount Type:Panel Mount
Termination Method:Crimp
Maximum Operating Temperature:200 °C
Minimum Operating Temperature:-55 °C
Shell Size:20
Contact Type:Pin
Mating Type:Bayonet
Seal Material:Fluorosilicone, Silicone Rubber
Shell Size - Insert Arrangement:20-41
Shell Material:Aluminum
Mating Cycles:500 cycle
Shell Type:Square Flange Receptacle
Shell Finish:Anodized
Current Rating:7.5 A
Voltage Rating:1500 VAC
Insert Arrangement:20-41
Locking Mechanism:Bayonet
SKU:CIMMS24264R20B41PN

Detailed Description

The MS24264R20B41PN circular connector, meeting military specification MIL-DTL-26500, is a rugged and reliable component designed for high-reliability applications. Part of the Omega series, this male connector features a durable aluminum housing with 41 crimp-type contacts, making it ideal for secure panel mounting. With a wide operating temperature range of -55°C to 200°C and a maximum voltage rating of 1500 VAC, it can withstand harsh environmental conditions. The bayonet mating type ensures quick and easy connections, while the silicone rubber and fluorosilicone seals provide excellent protection against moisture and contaminants. With a shell size of 20 and a shell finish of anodized, this connector offers both durability and performance. Its high mating cycle rating of 500 cycles makes it suitable for applications requiring frequent connections. Whether used in aerospace, defense, or industrial settings, this connector guarantees reliable power and signal transmission. Please note that it is not RoHS compliant due to the materials used in its construction. Trust the MS24264R20B41PN for your critical connectivity needs.