TL3301FF160QG

SWITCH TACTILE SPST-NO 0.05A 12V

Part Aliases: P010536  
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch TL3301FF160QG
Part Aliases:P010536
SKU: ESWTL3301FF160QG
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: