LF10WBP-12P(31)
HIRLF10WBP-12P(31)
The LF10WBP-12P(31) LF series male circular connector, designed for high-reliability applications. With a durable metal housing and gold contact plating, this connector ensures secure and efficient connections. Featuring 12 contacts and a cable mount, it offers versatility in installation. The solder termination method guarantees a stable and permanent bond. Rated for a wide temperature range from -25°C to 85°C and boasting an IPX8 rating, it can withstand harsh environmental conditions. The straight mount angle and bayonet mating type facilitate easy and quick connections. With a shell size of 10 and nickel shell finish, this connector is not only robust but also visually appealing. RoHS compliant and with a voltage rating of 30VAC, it meets international standards for safety and environmental responsibility. Ideal for use in various industries, from aerospace to telecommunications, this LF connector guarantees reliable performance with its 1000 mating cycles durability. Upgrade your connectivity with the LF10WBP-12P(31).
Details
Product Category: | |
Manufacturer: | Hirose |
Manufacturer Part Number: | Hirose LF10WBP-12P(31) |
Series: | LF |
Gender: | Male |
Housing Material: | Metal |
Number of Contacts: | 12 |
Mount Type: | Cable Mount |
Termination Method: | Solder |
Contact Plating: | Gold |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -25 °C |
IP Rating: | IPX8 |
Shell Size: | 10 |
Mating Type: | Bayonet |
Mount Angle: | Straight |
Seal Material: | Chloroprene Rubber |
Shell Size - Insert Arrangement: | 10-12 |
Mating Cycles: | 1000 cycle |
Wire Size: | 26 AWG |
Shell Finish: | Nickel |
Current Rating: | 2 A |
Voltage Rating: | 30 VAC |
SKU: | HIRLF10WBP-12P(31) |
Frequently bought together
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/15/2025 | PC-0055122 - Additional country of production. Production using the existing mold → Produc>on using the added mold Processing supplier: Company T → Company S will be added. | Download |
02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download |