Attribute | Value |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 120066-0696 |
Series: | 120066 |
Product Name: | Micro-Change (M12) |
Part Aliases: | 1200660696 884030K05M120 |
SKU: | MOL120066-0696 |
120066-0696
Specifications
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Molex 120066-0690 | Micro-Change (M12) Double-Ended Cordset, 4 Poles, Male (Straight) to Female (Straight), 22 AWG, Yellow TPE Cable, 3.0m (9.84') Length | ![]() |
![]() | Molex 120066-0691 | Micro-Change (M12) Double-Ended Cordset, 4 Poles, Male (Straight) to Female (Straight), 22 AWG, Yellow TPE Cable, 4.0m (13.12') Length | ![]() |
![]() | Molex 120066-0692 | Micro-Change (M12) Double-Ended Cordset, 4 Poles, Male (Straight) to Female (Straight), 22 AWG, Yellow TPE Cable, 5.0m (16.40') Length | ![]() |
![]() | Molex 120066-0693 | Micro-Change (M12) Double-Ended Cordset, 4 Poles, Male (Straight) to Female (Straight), 22 AWG, Yellow TPE Cable, 6.0m (19.68') Length | ![]() |
![]() | Molex 120066-0695 | Micro-Change (M12) Double-Ended Cordset, 4 Poles, Male (Straight) to Female (Straight), 22 AWG, Yellow TPE Cable, 10.0m (32.81') Length | ![]() |
![]() | Molex 130010-0489 | 113030K13M030 Cord Assembly Mini 3 Pi | ![]() |
![]() | Molex 130025-0087 | Mini-Change A-Size Double-Ended Cordset, 5 Poles, Male (Straight) to Female (Straight), 15 and 18 AWG, Gray DeviceNet Thick (Trunk) Cable, 12.0m (39.37') Length | ![]() |
![]() | Molex 130025-0102 | Mini-Change A-Size Double-Ended Cordset, 5 Poles, Male (Straight) to Female (Straight), 15 and 18 AWG, Gray DeviceNet Thick (Trunk) Cable, 24.0m (78.74') Length | ![]() |
![]() | Molex 130025-0294 | DND11A-M040 CABLE DEVICENET DROP TH | ![]() |
![]() | Molex 130025-0297 | Mini-Change A-Size Double-Ended Cordset, 5 Poles, Male (Straight) to Female (Straight), 22 AWG, Gray DeviceNet Thin (Drop) Cable, 6.0m (19.68') Length | ![]() |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
06/30/2023 | 513014 - Change to Product. M12 COUPLING NUT MA/FE CHANGE TOLERANCE. Diameter tolerance change from 14.5 +0.5 to 14.5+0.3/-0.1 mm. Depending on the supplier method used, the material throw-up is sometimes somewhat larger and sometimes only very minimal. | Download | |||
02/08/2023 | 812852 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download | |||
12/23/2022 | 513058 - Change to Product. Changed position of LISTED homologation of the marking on the cable. | Download | |||
09/01/2022 | 512083 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the M12 series and Mini change series in the bellow PN affected is being moved to a different production location. Industrial Products (M12 & mini change series) are for general market customers according to the market demand we are going to extend the impacted part numbers into Molex Chengdu plant molex CD will produce the same part numbers as Molex Poland. they will be supplied by molex CD using the existing production line and will have dual production | Download | |||
07/29/2022 | 512077 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about rearrangement of equipment's that have been used to manufacture impacted part(s) at site/ location/ premises. No changes will be made to product as part of this change | Download | |||
07/22/2022 | 511893 - Equipment Transfer, Production Transfer or Rearrangement. Production plant change for parts which were moved to Poland from Guadalajara. | Download |