71973-1108

Heilind Number:MOL71973-1108
Manufacturer:Molex
Manufacturer Number:71973-1108
Datasheet:RoHS Certificate of Compliance
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid PCB Connector, Dual Row, Right-Angle, Early Entry Receptacle, with Flange, 16 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 71973-1108
Color:Black
Series:71973 - C-Grid
Amperage:2 A
Connector Type:C-Grid
Number of Contacts:16
Number of Rows:2
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Pitch:2.54 mm
Material:High Temperature Thermoplastic
Orientation:Right Angle
Maximum Voltage:250 V
Tail Length:3.05 mm
Packaging:Tube
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:16
Mating Cycles:50
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
PCB Thickness (Recommended):3.05 mm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Glow Wire Capable:No
Material Flammability Standard:94V-0
Part Aliases:0719731108
SKU:MOL71973-1108

Detailed Description

Enhance your PCB connectivity with our C-Grid right-angle connector. Designed for optimal signal transmission, this black, 16-contact connector boasts a durable construction featuring high-temperature thermoplastic and phosphor bronze materials. With a pitch of 2.54mm and a maximum voltage of 250V, it offers reliability in various circuit applications. Gold plating on the contact mating area ensures high conductivity, while tin plating on the termination guarantees secure connections. RoHS compliant and UL certified, this connector is ideal for demanding electronic projects. Packaged in a convenient tube, it's ready for efficient integration onto your board.