Attribute | Value |
---|---|
Manufacturer: | Neutrik |
Manufacturer Part Number: | Neutrik NO4FDW-A |
SKU: | NEUNO4FDW-A |
NO4FDW-A
Heilind Number: | NEUNO4FDW-A |
Manufacturer: | Neutrik |
Manufacturer Number: | NO4FDW-A |
Tariff Info (HTS): | 8536694040 |
This Line May Be Subject To CHN Tariff/Surcharge at 39.06% | |
ECAD Model: |
Description:
Chassis connector, black chromium plating, front panel mount, IP65 ingress protection in mated condition with SCDP-
Specifications
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Neutrik 2029076-2 | 2P MICRO MNL 1R RA HDR ASY NAT | ![]() |
![]() | Neutrik NC3FD-L-1 | 3 pole female receptacle, solder cups, Nickel housing, silver contacts, DL Series | ![]() |
![]() | Neutrik NC5FD-L-1 | 5 pole female receptacle, solder cups, Nickel housing, silver contacts, DL Series | ![]() |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
01/31/2019 | 11-2018 - Packaging Content. Based on various market feedback and research Neutrik updated the packaging of their opticalCON chassis. The three additional SCDP-* gaskets are removed from the packaging. Therefore the required SCDP-* gaskets can be ordered as a single product in the desired color. | Download |