Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit S150X150VATY |
Color: | White |
Maximum Operating Temperature: | 150 °F, 66 °C |
Minimum Operating Temperature: | -40 °C, -40 °F |
Overall Width: | 1.5 in, 38.1 mm |
Overall Length: | 1.5 in, 38.1 mm |
Material: | Vinyl |
Printer Type: | Thermal Transfer |
Maximum Cable Diameter: | .32 in, 8.1 mm |
Minimum Cable Diameter: | .16 in, 4.1 mm |
Compatible Wire Size: | 6 - 10 AWG |
Number of Labels: | 5000 |
Print-On Area Height: | 12.7 mm, .5 in |
SKU: | PANS150X150VATY |
Supplier Product: | Desktop Printer Self-Laminating Labels |
Standards Met: | RoHS Compliant, UL969 recognized, File # MH14979; cUL recognized, C22.2 No. 0.15-01, File # MH14979 |
Cable Type: | Category 5e UTP;Category 6 UTP;Category 6A UTP;Category 5e FTP;10 – 6 AWG |
S150X150VATY
Heilind Number: | PANS150X150VATY |
Manufacturer: | Panduit |
Manufacturer Number: | S150X150VATY |
Datasheet: | Drawing |
ECAD Model: |
Description:
The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 2 labels per row. The label has a white colored print-on area 0.50" (12.7 mm) high for Category 5E UTP, Category 6 UTP, Category 6A UTP, Category 5E FTP and 10 - 6 AWG wires, and a clear overlaminate. It is 1.5" wide and 1.5" long (38.1 x 38.1 mm) with a 3.0" (76.2 mm) core. It comes in packages of 5000.
More >>Specifications
Detailed Description
Enhance cable management with our durable thermal transfer self-laminating adhesive labels. Ideal for Category 5E UTP, Category 6 UTP, Category 6A UTP, Category 5E FTP, and 10 - 6 AWG wires, these vinyl labels ensure clear organization. Each 1.5" x 1.5" label features a white print-on area for easy identification, complemented by a protective clear overlaminate. With a wide operating temperature range from -40°C to 66°C, they are suitable for various environments. Compatible with thermal transfer printers, these labels come in a convenient roll format, with 5000 labels per package, making cable labeling efficient and hassle-free. Rest assured, these labels are RoHS compliant, meeting environmental standards. Elevate your labeling process with our premium quality adhesive labels.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Panduit PV10-8RB-2K | Ring Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 12 “ 10 AWG wire range, #8 stud size. | ![]() |
![]() | Panduit S050X150VATY | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 8 labels per row. The label has a white colored print-on area 0.5" (12.7 mm) high for Category 5e UTP, Category 6 UTP, Category 6e UTP, Category 5e FTP, 10 - 6 AWG wires and a clear overlaminate. It is 0.5" wide and 1.5" long (12.7 x 38.1 mm) with a 3.0" (76.2 mm) core. It comes in packages of 5000. | ![]() |
![]() | Panduit S200X150VATY | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 2 labels per row. The label has a white colored print-on area 0.50" (12.7 mm) high for Category 5E UTP, Category 6 UTP, Category 6A UTP, Category 5E FTP, and 10 - 6 AWG wires, and a clear overlaminate. It is 2.0" wide and 1.5" long (50.8 x 38.1 mm) with a 3.0" (76.2 mm) core. It comes in packages of 5000. | ![]() |
![]() | Panduit TA1S8-M | The cable tie mount in natural color is applied with a #8 (M4) screw. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000. | ![]() |