RNF-3000-6/2-X-STK

RNF-3000-6/2-X-STK

Part Aliases: 5677922006  
Enhance the durability and safety of your wire and cable connections with our Clear Heat Shrink Tubing. Made from Irradiated Modified Polyolefin, this tubing offers a reliable solution for insulating and protecting wires in a variety of applications. With a 3:1 shrink ratio, it easily conforms to the shape of your cables, providing a tight and secure fit. Operating temperature range from -55 to 135°C ensures optimal performance in diverse environments. Simply apply heat at 80°C for the tubing to shrink, creating a seamless barrier against abrasion and other potential damage. With an expanded diameter of 6mm and a recovered diameter of 2mm, it accommodates various cable sizes. Rest assured, this tubing is RoHS compliant, meeting high safety standards for environmental responsibility. Ideal for professional use in industries such as electronics, telecommunications, and automotive, our Heat Shrink Tubing is a must-have for any project requiring reliable wire management.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem RNF-3000-6/2-X-STK
Color:Clear
Overall Length:1220 mm, 48.031 in
Material:Irradiated Modified Polyolefin
Shrink Ratio:3:1
Shrink Temperature:80 °C
Operating Temperature Range:-55 - 135 °C
Product:Heat Shrink Tubing
Recovered Diameter:.079 in, 2 mm
Expanded Diameter:.236 in, 6 mm
Part Aliases:5677922006
SKU: RYCRNF-3000-6/2-X-STK
series:Raychem RNF-3000
Flexibility:Flexible
Fluid Type:Gasoline / Hydraulic Fluid / Lubricating Oil / Water
Recovered Wall Thickness (Tolerance):.1 mm / .003 in
Size Range:2 - 6 mm / .079 - .236 in
Recovered Wall Thickness (Nominal):.65 mm / .026 in
Voltage (Max):.6 kV
Low Outgassing:No
Product Source:Czech Republic
Wall Type:Single
Product Family:RNF-3000
Flammability:Non-Flame-Retardant
Fluid Resistance:Splash Protection
Recovery Temperature:120 °C
Resistant To:Abrasion / Fluids / Mechanical Damage / Strain
Part Alias:9-1194509-2,5677922006

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: