| Attribute | Value |
|---|---|
| Manufacturer: | HellermannTyton |
| Manufacturer Part Number: | HellermannTyton 156-02228 |
| SKU: | TYT156-02228 |
156-02228
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HellermannTyton 1-480706-0 | 09P UMNL PLUG HSG NATL | ![]() |
| HellermannTyton 1-480708-0 | 12P UMNL PLUG HSG NATL | ![]() |
| HellermannTyton 1-480710-0 | 15P UMNL PLUG HSG NATL | ![]() |
| HellermannTyton 2-520102-2 | ULTRA-FAST 250 ASSEMBLY TAB 22-18 AWG BR | ![]() |
| HellermannTyton 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| HellermannTyton 33461 | TERMINAL,SOLIS R 8 1/4 | ![]() |
| HellermannTyton 350218-1 | UMNL PIN 20-14 .0126PTPBR | ![]() |
| HellermannTyton 350720-1 | 09P UMNL PLUG HSG | ![]() |
| HellermannTyton 2096 | Heyco® Snap Bushings, Nylon 6/6, 0.41 Overall Height (inches), 0.75 Mounting Hole Diameter (in), 0.61 Inside Diameter (inches) | ![]() |
| HellermannTyton 151034-0012 | 11.00mm Pitch EXTreme Guardian Power Receptacle Assembly, 6 AWG, PBT, 2 Circuits | ![]() |
| HellermannTyton 171692-0110 | Mega-Fit Receptacle Housing, Dual Row, 10 Circuit, UL 94 V-0, Bag | ![]() |
| HellermannTyton 19003-0047 | InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?), Box, Tab 6.35 x 0.81mm | ![]() |
| HellermannTyton PLT2S-M0 | Pan-Ty® locking tie, standard cross section, 7.4 (188mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| HellermannTyton PLWP2S-D0 | Pan-Ty® Locking Wing Mount Push Ties use an all-in-one design to attach bundles to another surface using a stable, secure, rattle-free connection. Plus, with weather-resistant Nylon 6.6 material, it's ideal for intense UV environments. Standard cross section, 7.8in, Tensile Strength: 222, Black, 500pc. | ![]() |


