231-634/017-000

RA PCB TERM STRP 4 CKT

Part Aliases: 51112844  
The 231-634/017-000, a high-quality RA PCB TERM STRP 4 CKT connector designed for efficient panel mounting. Constructed with durable Nylon housing material and featuring Cage Clamp termination method, this connector ensures secure and reliable connections. With contact plating of Tin and contact material of Electrolytic Copper, it guarantees excellent conductivity. The 5.08 mm pitch, 4 poles, and 1 level configuration allow for convenient wiring. In a striking Orange housing color and boasting UL 94V-0 flammability rating, it prioritizes safety without compromising on performance. Suitable for wire sizes ranging from 28 to 14 AWG, it offers versatility in application. With a current rating of 16 A and voltage rating of 630 V, it meets industry standards for power transmission. RoHS compliant and suitable for use in various environments, this connector is a reliable choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 231-634/017-000
Series:231
Housing Material:Nylon
Mount Type:Panel Mount
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:5.08 mm
Number of Poles:4
Number of Levels:1
Housing Color:Orange
Wire Size:28 - 14 AWG
Flammability Rating:UL 94V-0
Current Rating:16 A
Voltage Rating:630 V
Conductor Size:28 - 14 AWG
Part Aliases:51112844
SKU: WAG231-634/017-000
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: