Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | American Zettler |
Manufacturer Part Number: | American Zettler AZ888-1AB-5DEA |
Series: | AZ888 |
Mount Type: | Through Hole |
Contact Material: | Silver Tin Oxide |
Maximum Operating Temperature: | 185 °F |
Minimum Operating Temperature: | -40 °F |
Coil Resistance: | 83 Ohm |
Coil Voltage: | 5 VDC |
Power Consumption: | 300 mW |
Contact Configuration: | SPST-NO |
Contact Current Rating: | 8 A |
Coil Type: | Non-Latching |
Switching Voltage: | 380 VAC |
Contact Termination: | Solder |
SKU: | ZTRAZ888-1AB-5DEA |
AZ888-1AB-5DEA
Heilind Number: | ZTRAZ888-1AB-5DEA |
Manufacturer: | American Zettler |
Manufacturer Number: | AZ888-1AB-5DEA |
ECAD Model: |
Specifications
Detailed Description
SKU AZ888-1AB-5DEA belongs to our AZ888 series of power relays, designed for reliable performance in a variety of applications. With a through-hole mount type and silver tin oxide contact material, these relays ensure efficient conductivity and durability. Operating seamlessly between -40°F and 185°F, they are suitable for both extreme cold and hot environments. The SPST-NO contact configuration, with a current rating of 8A and switching voltage of 380VAC, guarantees efficient power control. Featuring a coil resistance of 83 Ohm and a low power consumption of 300mW at 5VDC, these relays offer energy-efficient operation. RoHS compliant and terminated with solder, they meet international standards for environmental responsibility and quality. The AZ8881AB5DEA relay is in stock, ready to meet your power relay needs promptly and reliably.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | American Zettler 44428-1602 | Micro-Fit BMI Header, Surface Mount Compatible, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 16 Circuits, 0.38µm Gold (Au) Selective Plating | ![]() |