G5Q-14 DC12

RELAY GEN PURPOSE SPDT 10A 12V 203840

The G5Q-14 DC12 is a high-performance power relay designed for general purpose applications. With a compact PCB mount design, this relay is easy to integrate into various electronic systems. Featuring a durable silver alloy contact material, it ensures reliable switching operations even in demanding environments. Operating efficiently in temperatures ranging from -40°C to 105°C, it offers versatility for use in a wide range of conditions. The SPDT contact configuration allows for flexible control, with a maximum current rating of 5A and 3A. The non-latching coil type with a 12VDC voltage requirement consumes only 400mW of power, making it energy-efficient. With RoHS compliance and solder termination, it meets international standards for environmental responsibility and quality. Trust the G5Q-14 DC12 for dependable performance in your power relay applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G5Q-14 DC12
Series:G5Q
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:360 Ohm
Coil Current:33.3 mA
Coil Voltage:12 VDC
Power Consumption:400 mW
Contact Configuration:SPDT
Contact Current Rating:3 A, 5 A
Coil Type:Non-Latching
Switching Voltage:277 VAC
Contact Termination:Solder
SKU: OMRG5Q-14 DC12

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: