Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Souriau |
Manufacturer Part Number: | Souriau UT001412PH6 |
Gender: | Male |
Number of Contacts: | 12 |
Termination Method: | Crimp |
IP Rating: | IP68 |
Shell Size: | 14 |
Mating Type: | Bayonet |
Shell Plating: | Nickel |
SKU: | SOIUT001412PH6 |