172210

Heilind Number:AMR172210
Manufacturer:Amphenol RF
Manufacturer Number:172210
ECAD Model:
3D Model

Description:

RF Connector N-Type Panel Mount Jack 4-Hole Flange Solder Cup 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 172210
Connector Type:N-Type1
Gender:Jack
Termination Method:Solder Cup
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 Max GHz
Body Material:Brass
Panel Mount Type:4-Hole Flange
Body Finish:White Bronze
Coupling Type:Threaded
SKU:AMR172210
Mil Qualified:No
Cable Group:Not Applicable
Cable Type:Not Applicable
Insulator Material:PTFE
Isolated:No
Low PIM:No
Non Magnetic:No
Thread Direction:Standard
Contact Finish:Gold
Contact Termination:Solder
Mating Cycles (Min):500

Detailed Description

Elevate your RF connectivity with our N-Type Panel Mount Jack. Designed for seamless integration, this connector boasts a 4-Hole Flange for secure attachment. With a solder cup termination method and durable brass body finished in White Bronze, it ensures reliable performance in any application. The straight orientation and threaded coupling type make installation a breeze, while the 50 Ohm impedance and operating frequency of up to 11 GHz guarantee optimal signal transmission. RoHS compliant and crafted with precision, it's the perfect choice for your RF coaxial connection needs.