Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | Amphenol RF 262100 |
Connector Type: | MMCX |
Gender: | Plug |
Termination Method: | Cable - Crimp |
Contact Material: | Brass |
Maximum Operating Temperature: | 165 °C |
Minimum Operating Temperature: | -65 °C |
IP Rating: | Not Rated |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 6 Max GHz |
Body Material: | Brass |
Panel Mount Type: | Not Applicable |
Body Finish: | Gold |
Coupling Type: | Push-on |
SKU: | AMR262100 |
Mil Qualified: | No |
Cable Group: | A |
Cable Type: | RG-178,RG-196,Belden 83265 |
Insulator Material: | PTFE |
Isolated: | No |
Low PIM: | No |
Non Magnetic: | No |
Contact Finish: | Gold |
Contact Termination: | Solder |
Mating Cycles (Min): | 500 |
Assembly Tool: | 47-10150 |
262100
Heilind Number: | AMR262100 |
Manufacturer: | Amphenol RF |
Manufacturer Number: | 262100 |
ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our MMCX Straight Crimp Plug, designed for seamless integration with RG-178 and RG-196 cables. Engineered for optimal performance, this 50 Ohm connector features a brass body with a gold finish, ensuring durability and signal integrity. With a wide operating temperature range from -65°C to 165°C, it's suitable for various environments. The straight orientation and push-on coupling make installation a breeze, while RoHS compliance guarantees its environmental friendliness. Ideal for high-frequency applications, it supports a maximum operating frequency of 6 GHz. Upgrade your RF setups with this reliable connector.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Amphenol RF 262117 | RF Connector MMCX Straight Crimp Jack RG-178 RG-196 50 Ohm | ![]() |