Introducing the PT06E-12-14S(027), a rugged and reliable AI-Solder Plug E-Class connector that meets stringent MIL-DTL-26482 military specifications. Part of the PT Series, this connector features a durable aluminum shell with Olive Drab Cadmium finish, ensuring superior performance in harsh environments. The contact sockets, made of high-quality Copper Alloy and plated with Gold, guarantee excellent conductivity and corrosion resistance. With an IP67 rating, this connector offers reliable protection against dust and water ingress. Designed for high reliability applications, it boasts a voltage rating of 600 VAC and a locking mechanism for secure connections. RoHS compliant and suitable for use in hi-rel environments, the PT06E1214S027 is the perfect choice for demanding circular connector applications.