2990-6002

Heilind Number:ASV2990-6002
Manufacturer:Amphenol SV Microwave
Manufacturer Number:2990-6002
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMA Female to Female Bulkhead Adapter

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 2990-6002
Orientation:Straight
Adapter Type:SMA to SMA
Impedance:50 Ω
Body Material:Brass
Body Style:Bulkhead
Frequency GHZ:18 GHz
Adapter Side 1:SMA
Adapter Side 2:SMA
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack
Tee Adapter Gender:Jack
SKU:ASV2990-6002

Detailed Description

Enhance your RF connectivity with our SMA Female to Female Bulkhead Adapter, designed for seamless integration in a variety of setups. This straight adapter, with a 50 Ω impedance, ensures optimal signal transmission. Crafted from durable brass and featuring a bulkhead body style, it guarantees long-lasting performance even in demanding environments. With a frequency range up to 18 GHz, it's ideal for high-frequency applications. Both adapter sides are equipped with SMA jacks, offering versatile connectivity options. Rest assured of its quality and reliability, as it meets all necessary RoHS compliance standards. Upgrade your RF coaxial connections with this essential accessory.