| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco DLCBST-9-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .563 in |
| Mount Type A: | Locking Teardrop |
| Mount Type B: | Locking Teardrop |
| Compatible Hole Diameter A: | .1 in |
| Compatible Hole Diameter B: | .1 in |
| Maximum Panel Thickness A: | .064 in |
| Maximum Panel Thickness B: | .064 in |
| SKU: | RICDLCBST-9-01 |
DLCBST-9-01
| Heilind Number: | RICDLCBST-9-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | DLCBST-9-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the stability of your electronic components with our CB Support featuring a Dual Lock design in a natural hue. Crafted from durable Nylon 6.6, this essential hardware piece offers reliable reinforcement for your PCB assembly. With a spacer length of 9/16 inch and compatibility with 0.1-inch holes, it provides a secure fit for various applications. The locking teardrop mount types ensure easy installation, while the RoHS compliance guarantees environmental responsibility. Elevate your electronic projects with this essential support component.

