DLMSP-12-01

Heilind Number:RICDLMSP-12-01
Manufacturer:Essentra | Richco
Manufacturer Number:DLMSP-12-01
ECAD Model:
3D Model

Description:

CB Spt,Dual Lck,Natural,3/4 in Spc, CB Support, Dual Lock, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco DLMSP-12-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.75 in
Mount Type A:Locking Two Prong
Mount Type B:Locking Two Prong
Compatible Hole Diameter A:.152 in
Compatible Hole Diameter B:.152 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICDLMSP-12-01

Detailed Description

Enhance the stability and security of your electronic assembly with our Dual Lock CB Support in a natural finish. Designed for efficient installation, this support features a 3/4 inch spacer length, perfect for accommodating various components. Crafted from durable Nylon 6.6, it ensures reliable performance in demanding environments. The locking two-prong mount type offers a secure fit, while the compatibility with 0.152-inch holes makes it versatile for different applications. With a maximum panel thickness of 0.062 inches, it's suitable for a wide range of setups. Rest assured, this support is RoHS compliant, meeting high industry standards for environmental responsibility. Elevate your PCB assembly with this essential component.