PT06A-14-12P(023)
AI-Solder Plug Connector 26482-1
Part Aliases: 91-146614-12P C91-146614-12P
The AI-Solder Plug Connector 26482-1, part of the MIL-DTL-26482 compliant PT Series, offers reliable connectivity in demanding environments. Featuring durable Copper Alloy contacts with Gold plating, it ensures optimal signal transmission. With an IP67 rating, it provides excellent protection against dust and water ingress. The shell, constructed of Aluminum with Electroless Nickel finish, guarantees longevity. Its straight Plug shell type and Bayonet locking mechanism make installation quick and secure. Meeting high-reliability standards, this connector is suitable for various applications requiring a voltage rating of up to 600 VAC. The 14-12 insert arrangement accommodates efficient pin connections. In summary, the PT06A1412P023 connector combines robust construction with high-performance capabilities, making it a trusted choice for critical connectivity needs.
Details
Product Category: | |
Manufacturer: | Amphenol Industrial Operations |
Manufacturer Part Number: | Amphenol Industrial Operations PT06A-14-12P(023) |
Military Specification: | MIL-DTL-26482 |
Series: | PT Series |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
IP Rating: | IP67 |
Shell Size: | 14 |
Contact Type: | Pin |
Shell Material: | Aluminum |
Shell Type: | Plug, Straight |
Shell Finish: | Electroless Nickel |
Voltage Rating: | 600 VAC |
Insert Arrangement: | 14-12 |
Locking Mechanism: | Bayonet |
Part Aliases: | 91-146614-12P C91-146614-12P |
SKU: | AMIPT06A-14-12P(023) |
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |