PT06A-14-12P(027)

AI-Solder Plug Connector 26482-1

Part Aliases: 58-146614-12P   C58-146614-12P  
The AI-Solder Plug Connector 26482-1 from our PT Series, a robust and reliable solution for your military-specification needs. With a shell size of 14 crafted from durable aluminum with Olive Drab Cadmium finish, this connector ensures secure and long-lasting performance even in harsh environments. The contact pins, made of Copper Alloy and plated with Gold, guarantee excellent conductivity and corrosion resistance. Meeting IP67 standards, it offers protection against dust and water ingress, ideal for outdoor and rugged applications. Featuring a bayonet locking mechanism, the connector provides quick and secure mating. With a voltage rating of 600 VAC and RoHS compliance, it is not only high-performing but also environmentally friendly. Trust in the PT06A1412P027 for your critical connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06A-14-12P(027)
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:14
Contact Type:Pin
Shell Material:Aluminum
Shell Type:Plug, Straight
Shell Finish:Olive Drab Cadmium
Voltage Rating:600 VAC
Insert Arrangement:14-12
Locking Mechanism:Bayonet
Part Aliases:58-146614-12P C58-146614-12P
SKU: AMIPT06A-14-12P(027)
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: