PT06E-12-10SW(SR)

AI-Solder Plug Connector 26482-1 W/SR

The AI-Solder Plug Connector 26482-1 W/SR from our PT Series, designed to meet MIL-DTL-26482 military specifications. Crafted with precision, this connector features copper alloy contacts plated with gold for optimal conductivity. With an IP67 rating, it offers reliable protection against dust and water ingress. The shell, made of durable aluminum with an Olive Drab Cadmium finish, ensures longevity in harsh environments. Its straight plug design, shell size 12, and socket contact type make it versatile for various applications. Meeting stringent RoHS compliance standards, this connector guarantees safety and environmental responsibility. With a voltage rating of 600 VAC, insert arrangement 12-10, keying position W, and bayonet locking mechanism, it provides secure and efficient connectivity. Perfect for high-reliability applications, the PT06E1210SWSR is a top choice in the realm of circular MIL spec connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06E-12-10SW(SR)
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:12
Contact Type:Socket
Shell Material:Aluminum
Shell Type:Plug, Straight
Shell Finish:Olive Drab Cadmium
Voltage Rating:600 VAC
Insert Arrangement:12-10
Keying Position:W
Locking Mechanism:Bayonet
SKU: AMIPT06E-12-10SW(SR)
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: