PT06W-12-8P

AMIPT06W-12-8P

Part Aliases: 71-121612-08P   U71-121612-08P  
The PT06W-12-8P is a rugged and reliable circular connector that meets military specification MIL-DTL-26482. Part of the PT Series, this connector features a shell size 12 with a straight plug shell type, constructed from durable aluminum with an olive drab cadmium finish. The contact material is copper alloy with gold plating, ensuring excellent conductivity and corrosion resistance. With an IP67 rating, it offers protection against dust and water ingress, making it ideal for harsh environments. The 12-8 insert arrangement accommodates pin contacts, suitable for high-voltage applications up to 600 VAC. Utilizing a bayonet locking mechanism, this connector provides secure and quick mating. It is compliant with RoHS regulations and classified as a hi-rel (high reliability) component, guaranteeing performance in demanding scenarios. Trusted for its quality and durability, the PT06W-12-8P is a top choice for military, aerospace, and industrial applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06W-12-8P
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:12
Contact Type:Pin
Shell Material:Aluminum
Shell Type:Plug, Straight
Shell Finish:Olive Drab Cadmium
Voltage Rating:600 VAC
Insert Arrangement:12-8
Locking Mechanism:Bayonet
Part Aliases:71-121612-08P U71-121612-08P
SKU: AMIPT06W-12-8P

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: