FH12A-16S-0.5SH(55)

FFC & FPC Connectors, Horizontal Mounting Angle, Beige, 0.5 mm - Pitch, 16 Positions

Discover our FFC & FPC Connectors, designed for seamless horizontal mounting with a sleek beige finish. With a 0.5mm pitch and 16 positions, these connectors offer reliable connectivity for your electronic projects. Crafted from durable polyamide housing and featuring gold-plated phosphor bronze contacts, they ensure optimal performance. Ideal for surface mounting, these connectors boast a ZIF actuator type and are RoHS compliant, making them a sustainable choice. Whether for home or professional use, trust in the quality and versatility of our FH12 series connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FH12A-16S-0.5SH(55)
Series:FH12
Housing Material:Polyamide
Mount Type:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:5 mm
Voltage:50 V AC
Actuator Type:ZIF
Number of Positions:16
Housing Color:Beige
Mount Orientation:Horizontal
SKU: HIRFH12A-16S-0.5SH(55)
Supplier Product:Connectors
Manufacturer - Contact Plating:Gold
Gender:Female
Minimum Operating Temperature:40 ℃
Flammability Rating:UL 94 V-0
Insulation Resistance:500 MOhms
Color:Brown (Beige)
Contact Location:Top Contact
Series:FH12
Operating Temperature Range:-40 ℃ to +85 ℃
Maximum Operating Temperature:+ 85 ℃
Current Rating:500 mA
Termination Style:SMD/SMT

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: