UTGX612E4P

Plug, Without Backshell, With 4 Male Solder Contacts

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Souriau
Manufacturer Part Number:Souriau UTGX612E4P
Series:UTGX
Amperage:13 A
Gender:Male
Voltage:600 V
Number of Positions:4
Shell Size - Insert Arrangement:12-4
SKU: SOIUTGX612E4P

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: