| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco DLSP-1-6M-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | 6 mm |
| Mount Type A: | Locking Arrowhead |
| Mount Type B: | Locking Arrowhead |
| Compatible Hole Diameter A: | .157 in |
| Compatible Hole Diameter B: | .157 in |
| Maximum Panel Thickness A: | .062 in |
| Maximum Panel Thickness B: | .062 in |
| SKU: | RICDLSP-1-6M-01 |
DLSP-1-6M-01
| Heilind Number: | RICDLSP-1-6M-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | DLSP-1-6M-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the stability of your electronic components with our CB Support featuring a Dual Lock mechanism in a natural finish. Made of durable Nylon 6.6, this spacer provides a secure hold with a 6mm spacing. Designed for easy installation, it features Locking Arrowhead mounts compatible with .157-inch holes, and can accommodate panels up to .062 inches thick. Rest assured, this product is RoHS compliant, making it an environmentally friendly choice for your PCB and electronic support needs.

