| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics DP3R020RU32JQ1R400 |
| Color: | Black |
| Series: | DP3 |
| Amperage: | .5 A |
| Housing Material: | Steel |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| SKU: | JAEDP3R020RU32JQ1R400 |
DP3R020RU32JQ1R400
| Heilind Number: | JAEDP3R020RU32JQ1R400 |
| Manufacturer: | JAE Electronics |
| Manufacturer Number: | DP3R020RU32JQ1R400 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Thunderbolt I/O Connector Reverse Mounting 2.1mm

