MIL-DTL-38999 Series I connectors offer high-performance connectivity with up to 128 contacts, ideal for demanding environments. Featuring a range of insert arrangements and shell sizes, they ensure reliable operation in a variety of applications. These circular connectors, compliant with military specification MIL-DTL-38999 I, are constructed from durable aluminum with various plating options for enhanced durability. With a wide operating temperature range of -65°C to 200°C and environmental sealing, they provide robust protection against harsh conditions. The connectors, available in different mounting styles including front wall, rear wall, and jam nut receptacles, feature bayonet coupling for secure mating. Utilizing M39029 rear release crimp contacts, they guarantee efficient and easy installation. Whether in aerospace, defense, or industrial settings, the MIL-DTL-38999 Series I connectors deliver high reliability and performance, making them essential for mission-critical operations.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: