MS27656T9F35P

REAR WALL MOUNT RECEPTACLE

MIL-DTL-38999 Series I connectors are rugged and reliable, designed for harsh environments. With up to 128 contacts in an insert, they offer secure connectivity in demanding applications. These connectors feature front and rear wall mount options, as well as jam nut receptacles, ensuring versatile installation. Operating in temperatures ranging from -65 °C to 200 °C, they are suitable for a wide range of conditions. Utilizing M39029 rear release crimp contacts, they provide efficient and secure connections. Available in various shell sizes and plating options, including RoHS certified finishes, they offer flexibility and compliance. Constructed with high-strength aluminum shells, these connectors are durable and long-lasting, making them ideal for military and industrial use.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: