M83723/71R1212N

WALL MT RECEPT, SOCKET, 83723 SIII BAYON

The M83723/71R1212N, a high-performance wall mount receptacle designed for military applications. This rugged socket, part of the MIL-DTL-83723 Series III, features a durable aluminum shell and electroless nickel finish, ensuring reliable performance even in harsh environments. With a voltage rating of 600 VAC and compatibility with wire sizes ranging from 24 to 20 AWG, this connector is suitable for a wide range of power and signal transmission needs. The bayonet locking mechanism provides secure connections, while the 12-12 insert arrangement allows for efficient cable management. Meeting stringent quality standards, including RoHS compliance and high reliability requirements, the M83723/71R1212N is the ideal choice for mission-critical applications in the aerospace, defense, and industrial sectors. Trust in the Conesys M83723 campaign for top-notch performance and peace of mind.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/71R1212N
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:12
Contact Type:Socket
Shell Material:Aluminum
Wire Size:24 to 20 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Electroless Nickel
Voltage Rating:600 VAC
Insert Arrangement:12-12
Keying Position:N
Locking Mechanism:Bayonet
SKU: AERM83723/71R1212N
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: