Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Aero-Electric Connector | Conesys |
Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71W1005N |
Military Specification: | MIL-DTL-83723 |
Series: | Series III |
Shell Size: | 10 |
Contact Type: | Socket |
Shell Material: | Aluminum |
Wire Size: | 24 to 20 AWG |
Shell Type: | Wall Mount Receptacle |
Shell Finish: | Olive Drab Cadmium Over Nickel |
Voltage Rating: | 600 VAC |
Insert Arrangement: | 10-5 |
Keying Position: | N |
Locking Mechanism: | Bayonet |
SKU: | AERM83723/71W1005N |
M83723/71W1005N
Heilind Number: | AERM83723/71W1005N |
Manufacturer: | Aero-Electric Connector | Conesys |
Manufacturer Number: | M83723/71W1005N |
ECAD Model: |
Specifications
Detailed Description
Introducing the M83723/71W1005N, a MIL-DTL-83723 compliant Wall Mount Receptacle designed for rugged military applications. Part of the Series III lineup, this socket features a durable aluminum shell with Olive Drab Cadmium Over Nickel finish for maximum corrosion resistance. Suitable for wire sizes ranging from 24 to 20 AWG, it offers a secure connection with a bayonet locking mechanism. With a voltage rating of 600 VAC, it ensures reliable performance in high-power environments. The 10-5 insert arrangement allows for efficient cable management, making it a versatile solution for demanding military and aerospace systems. Trust in the M8372371W1005N for high-reliability connectivity in mission-critical operations.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Aero-Electric Connector | Conesys MS3476W12-3S | MS3476 - Connectors, Plug, Electric, Series 2, Crimp Type, Bayonet Coupling, 26482 Series II | ![]() |