M83723/72W12127

Heilind Number:AERM83723/72W12127
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W12127
ECAD Model:
3D Model

Description:

WALL MT RECEPT, PIN, 83723 SIII BAYONET

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W12127
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:12
Contact Type:Pin
Shell Material:Aluminum
Wire Size:24 to 20 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Olive Drab Cadmium Over Nickel
Voltage Rating:600 VAC
Insert Arrangement:12-12
Keying Position:7
Locking Mechanism:Bayonet
SKU:AERM83723/72W12127

Detailed Description

Introducing the M83723/72W12127, a high-performance WALL MT RECEPT designed for military applications. With a MIL-DTL-83723 specification, this connector guarantees reliability and durability in the most demanding environments. Featuring a PIN contact type and Series III shell, it offers secure and efficient connectivity. The shell, made of Aluminum with Olive Drab Cadmium Over Nickel finish, ensures longevity and resistance to corrosion. Suitable for wire sizes ranging from 24 to 20 AWG, it accommodates a wide range of applications. With a voltage rating of 600 VAC and hi-rel designation, this connector is perfect for critical systems. The 12-12 insert arrangement, Bayonet locking mechanism, and keying position 7 provide added security and ease of use. Trust in the M83723/72W12127 for your mission-critical connectivity needs.