Introducing the STD Plug Socket, part of the Conesys M83723 Series III Bayonet connectors. Designed to meet MIL-DTL-83723 military specifications, this connector features a durable aluminum shell with an Olive Drab Cadmium over Nickel finish for reliable performance in harsh environments. With a shell size of 22 and a contact type of Socket, it accommodates wire sizes ranging from 24 to 20 AWG. Perfect for high-reliability applications, it offers a voltage rating of 600 VAC. The straight plug shell type with a keying position of 6 and bayonet locking mechanism ensures secure connections. Trust in the M8372375W22556 for your demanding circular MIL spec connector needs.