M83723/75W24618

Heilind Number:AERM83723/75W24618
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75W24618
ECAD Model:
3D Model

Description:

STD PLUG, SOCKET, 83723 SIII BAYONET

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75W24618
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:24
Contact Type:Socket
Shell Material:Aluminum
Wire Size:24 to 20 AWG
Shell Type:Plug, Straight
Shell Finish:Olive Drab Cadmium Over Nickel
Voltage Rating:600 VAC
Insert Arrangement:24-61
Keying Position:8
Locking Mechanism:Bayonet
SKU:AERM83723/75W24618

Detailed Description

Introducing the STD PLUG, SOCKET, 83723 SIII BAYONET, a MIL-DTL-83723 compliant connector designed for high-reliability applications. Part of the Series III family, this connector features a shell size of 24 and is equipped with a socket contact type, making it suitable for secure and efficient connections. Constructed with durable aluminum shell material and olive drab cadmium over nickel finish, it ensures robust performance even in harsh environments. With a wire size range of 24 to 20 AWG, the plug offers versatility in connectivity. The 600 VAC voltage rating guarantees safe operation. Its straight plug shell type and bayonet locking mechanism provide easy and secure mating. Ideal for military, aerospace, and other hi-rel industries, the M8372375W24618 connector, part of the Conesys M83723 campaign, is a reliable solution for your demanding connectivity needs.