M83723/87R1831N

STD PLUG, PIN, 83723 SIII THREADED

The M83723/87R1831N, a rugged STD PLUG designed to meet MIL-DTL-83723 military specifications. Part of the Series III connectors, this high-performance component features a shell size of 18 and a durable aluminum construction. With a contact type of Pin, it ensures secure and reliable connections for wire sizes ranging from 24 to 20 AWG. The straight shell type and Electroless Nickel finish enhance its functionality. Manufactured by Conesys M83723, this connector is an essential component in applications requiring high reliability. With a voltage rating of 600 VAC, insert arrangement 18-31, and threaded locking mechanism, it guarantees optimal performance in demanding environments. RoHS compliance and high reliability classification make it a preferred choice for critical applications. Upgrade your connectivity with the M8372387R1831N.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87R1831N
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:18
Contact Type:Pin
Shell Material:Aluminum
Wire Size:24 to 20 AWG
Shell Type:Plug, Straight
Shell Finish:Electroless Nickel
Voltage Rating:600 VAC
Insert Arrangement:18-31
Keying Position:N
Locking Mechanism:Threaded
SKU: AERM83723/87R1831N

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: