Attribute | Value |
---|---|
Manufacturer: | Alpha Wire |
Manufacturer Part Number: | Alpha Wire 5855 SL005 |
Part Aliases: | 5855 SL005 |
SKU: | ALP5855-SLA-100FT |
5855 SL005
Specifications
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Alpha Wire 172166-1 | 3 CIR UNIV M-N-L PLUG | ![]() |
![]() | Alpha Wire 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
![]() | Alpha Wire 208718-1 | CMC PLUG ASSEMBLY,SZ 14-5 | ![]() |
![]() | Alpha Wire 302W2CPXX99A10X | Combination D-SUB, 2W2C, Plug, Through hole | ![]() |
![]() | Alpha Wire 43030-0003 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
![]() | Alpha Wire FSD77-8-D | The single wire DIN end sleeve insulated ferrule in red has a funnel entry for faster insertion and lower installation cost. It is intended for 1.0mm² wire ferrules and supports a maximum wire insulated diameter of 0.12 (3.0 mm). The insulated ferrule is 0.57 (14.5mm) long and has a wire strip length of 0.469 (11.9mm). It comes in standard packages of 500. | ![]() |
![]() | Alpha Wire PK14-6R-C | Ring terminal, 18 “ 14 AWG, KYNAR insulated, # 6 stud size, bulk package. | ![]() |
![]() | Alpha Wire PLT1M-M10 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, white, bulk package. | ![]() |
![]() | Alpha Wire PLT3I-M | Pan-Ty® locking tie, intermediate cross section, 11.4 (290mm) length, nylon 6.6, natural, bulk package. | ![]() |
![]() | Alpha Wire 31166108 | Screw Type Terminal Block, Plug, 3.5mm Pitch, 8 Position | ![]() |
![]() | Alpha Wire ES2000-NO.3-B8-0-STK | ES2000-NO.3-B8-0-STK | ![]() |