Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Amphenol Industrial Operations |
Manufacturer Part Number: | Amphenol Industrial Operations PT01A-16-8S |
Military Specification: | MIL-DTL-26482 |
Series: | PT Series |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
IP Rating: | IP67 |
Shell Size: | 16 |
Contact Type: | Socket |
Shell Material: | Aluminum |
Shell Type: | Cable Connecting Receptacle |
Shell Finish: | Olive Drab Cadmium |
Voltage Rating: | 1000 VAC |
Insert Arrangement: | 16-8 |
Locking Mechanism: | Bayonet |
Part Aliases: | 71-146116-08S U71-146116-08S |
SKU: | AMIPT01A-16-8S |
PT01A-16-8S
Heilind Number: | AMIPT01A-16-8S |
Manufacturer: | Amphenol Industrial Operations |
Manufacturer Number: | PT01A-16-8S |
ECAD Model: |
Specifications
Detailed Description
Introducing the AI-Solder Cable Receptacle 26482-1, part of the rugged MIL-DTL-26482 compliant PT Series. This high-performance connector features a durable shell made of Olive Drab Cadmium-coated Aluminum, ensuring reliable performance in even the harshest environments. With a shell size of 16 and a bayonet locking mechanism, it offers secure and easy connections. The gold-plated Copper Alloy contacts provide excellent conductivity, suitable for high-voltage applications up to 1000 VAC. Its IP67 rating guarantees protection against dust and water ingress, making it ideal for military, aerospace, and industrial use. Trust in the PT01A168S for dependable and long-lasting connectivity in critical operations.